895-034-558-208

Heilind Number:EDA895-034-558-208
Manufacturer:EDAC
Manufacturer Number:895-034-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 34 positions distributed across two rows, this connector ensures seamless, reliable data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting quality even in demanding environments. The copper alloy contacts offer excellent conductivity, while the right-angle mount orientation and 0.1-inch pitch allow for efficient PCB integration. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solution today.