895-034-558-212

Heilind Number:EDA895-034-558-212
Manufacturer:EDAC
Manufacturer Number:895-034-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-212

Detailed Description

Elevate your electronic connections with this cutting-edge Board-To-Board PCB Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 34 positions each, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage and .1" pitch cater to high-speed data transfer needs. Perfect for space-saving layouts, its right-angle mount orientation and .2" row spacing provide flexibility in assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for diverse applications in the tech industry. Upgrade your connectivity game with this essential component.