895-034-558-402

Heilind Number:EDA895-034-558-402
Manufacturer:EDAC
Manufacturer Number:895-034-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise and efficient connectivity for your electronic components. Featuring 34 positions and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The right-angle mount orientation and a row spacing of .2 inches provide flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your PCB assembly with this essential connector for seamless data and power transfer.