895-034-558-408

Heilind Number:EDA895-034-558-408
Manufacturer:EDAC
Manufacturer Number:895-034-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-408

Detailed Description

Enhance your PCB connectivity with our 34-position card edge connector, designed for seamless board-to-board integration. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for high-density PCB layouts. Elevate your electronic projects with this essential component for secure and efficient data transmission.