895-034-558-412

Heilind Number:EDA895-034-558-412
Manufacturer:EDAC
Manufacturer Number:895-034-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-412

Detailed Description

Easily connect and secure components with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 34 positions for seamless integration. The durable housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With a right-angle mount orientation, it offers versatility in installation. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for professional electronic projects, this black connector is a must-have for any technician or engineer.