895-034-558-503

Heilind Number:EDA895-034-558-503
Manufacturer:EDAC
Manufacturer Number:895-034-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-503

Detailed Description

Enhance connectivity within your electronic devices with this sleek Board To Board PCB Connector. Designed for optimal performance, it features 34 positions arranged in 2 rows with a pitch of .1 inches, ensuring secure and efficient connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers reliable conductivity for seamless data transmission. With a right-angle mount orientation, it allows for convenient installation on your PCB. Upgrade your tech setup with this essential component.