895-034-558-508

Heilind Number:EDA895-034-558-508
Manufacturer:EDAC
Manufacturer Number:895-034-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-508

Detailed Description

Enhance your PCB connectivity with this 34-position board-to-board card edge connector, designed for seamless integration and reliable performance. With a rugged UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety in any application. The right-angle mount orientation offers versatility in installation, while copper alloy contacts guarantee efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and challenging environments. Its 0.1-inch pitch and 0.2-inch row spacing provide precise and secure connections, making it ideal for a wide range of electronic projects. Upgrade your setup with this high-quality connector and experience seamless PCB connectivity like never before.