895-034-558-512

Heilind Number:EDA895-034-558-512
Manufacturer:EDAC
Manufacturer Number:895-034-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, this connector features 34 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures safety and compliance with industry standards. Crafted with copper alloy contacts, it guarantees reliable transmission and longevity. With a right-angle mount orientation, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component, ideal for professional and DIY projects alike.