895-034-558-602

Heilind Number:EDA895-034-558-602
Manufacturer:EDAC
Manufacturer Number:895-034-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-602

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 34 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliability even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. Perfect for space-saving installations, its right angle mount orientation offers flexibility in placement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its high performance to elevate your PCB setups effortlessly.