895-034-558-604

Heilind Number:EDA895-034-558-604
Manufacturer:EDAC
Manufacturer Number:895-034-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features 34 positions in a single row, with a narrow pitch of .1 inches and row spacing of .2 inches, ensuring precision in your circuit connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in harsh operating conditions ranging from -40 to 105°C. Its right-angle mount orientation allows for versatile installation, making it a perfect choice for various applications in the electronics industry. Trust in this connector for efficient and stable board-to-board connections.