895-034-558-608

Heilind Number:EDA895-034-558-608
Manufacturer:EDAC
Manufacturer Number:895-034-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-608

Detailed Description

Enhance your electronic connections with our sleek Black Board To Board PCB Connector. With a contact material of Copper Alloy and housing made of UL 94V-0 Polyphenylene Sulfide, this durable connector guarantees reliable performance. Featuring 34 positions in a single row, it ensures seamless connectivity between PCBs. The right-angle mount orientation offers convenient installation, while a pitch of .1 inches and row spacing of .2 inches provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our high-quality connector for superior connectivity in your electronics projects.