895-034-558-803

Heilind Number:EDA895-034-558-803
Manufacturer:EDAC
Manufacturer Number:895-034-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-803

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector. Designed for optimal performance, this connector features 34 positions arranged in two rows, ensuring seamless integration with your system. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in even the most demanding environments. Copper Alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient data transmission. With a right-angle mount orientation, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.