895-034-558-804

Heilind Number:EDA895-034-558-804
Manufacturer:EDAC
Manufacturer Number:895-034-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation in diverse environments, while its Copper Alloy contact material guarantees efficient transmission. Featuring two rows with a pitch of .1 inches and 34 positions, it provides ample connectivity options. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your PCB connections with this essential component for optimal performance.