895-034-558-807

Heilind Number:EDA895-034-558-807
Manufacturer:EDAC
Manufacturer Number:895-034-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-807

Detailed Description

Enhance connectivity in your electronics with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features 34 positions spread across two rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any application. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inch and row spacing of .2 inch allow for seamless integration on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.