895-034-558-812

Heilind Number:EDA895-034-558-812
Manufacturer:EDAC
Manufacturer Number:895-034-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 34 positions across 2 rows, it facilitates seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in extreme operating conditions ranging from -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers convenient installation. Elevate your electronic projects with this essential component.