895-034-559-101

Heilind Number:EDA895-034-559-101
Manufacturer:EDAC
Manufacturer Number:895-034-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions with a pitch of .1 inches for optimal performance. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power delivery at an amperage of 3A. With a right-angle mount orientation and a row spacing of .2 inches, it offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial and commercial applications. Elevate your PCB assembly with this high-quality connector that guarantees stability and efficiency.