895-034-559-102

Heilind Number:EDA895-034-559-102
Manufacturer:EDAC
Manufacturer Number:895-034-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-102

Detailed Description

Enhance your PCB connections with this high-performing board-to-board connector. With a sleek black design and robust UL 94V-0 Polyphenylene Sulfide housing, it offers unparalleled durability and safety. Featuring 34 positions and a 1-row configuration, it ensures seamless connectivity for your electronic components. The copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation saves space on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for optimal performance and longevity.