895-034-559-107

Heilind Number:EDA895-034-559-107
Manufacturer:EDAC
Manufacturer Number:895-034-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-107

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions with a row spacing of .2 inches, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in various environments. With copper alloy contact material and an amperage of 3A, it delivers optimal conductivity for your electronic applications. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is ideal for both commercial and industrial use. Upgrade your connectivity solutions with this essential component.