895-034-559-112

Heilind Number:EDA895-034-559-112
Manufacturer:EDAC
Manufacturer Number:895-034-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-112

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 34-position board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The copper alloy contact material guarantees reliable performance, while the right-angle mount orientation offers flexibility in assembly. With a compact .1-inch pitch and .2-inch row spacing, it's perfect for tight PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its precision engineering to deliver seamless signal transmission and power distribution in your projects. Elevate your connectivity solutions with this essential component.