895-034-559-201

Heilind Number:EDA895-034-559-201
Manufacturer:EDAC
Manufacturer Number:895-034-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-201

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. Featuring two rows of 34 positions each, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for convenient installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and versatile solution for your connectivity needs. Perfect for various applications, it's a must-have in any electronics enthusiast's toolkit.