895-034-559-203

Heilind Number:EDA895-034-559-203
Manufacturer:EDAC
Manufacturer Number:895-034-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-203

Detailed Description

Enhance connectivity with our cutting-edge Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows and 34 positions, it offers ample room for intricate circuitry. The contact material, crafted from high-performance Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, it enables precise and efficient PCB connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.