895-034-559-207

Heilind Number:EDA895-034-559-207
Manufacturer:EDAC
Manufacturer Number:895-034-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-207

Detailed Description

Enhance your electronic connections with our 34-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each row offers a precise pitch of .1 inches with a row spacing of .2 inches, facilitating efficient data transmission. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. Its right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your circuit board assembly with this essential connector for seamless connectivity.