895-034-559-212

Heilind Number:EDA895-034-559-212
Manufacturer:EDAC
Manufacturer Number:895-034-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-212

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in any environment. With two rows of precision-made copper alloy contacts, each positioned at a .1-inch pitch with .2-inch row spacing, it offers reliable power delivery at an amperage of 3A. Featuring 34 positions, it allows for extensive connectivity on your board. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh conditions. Upgrade your PCB setup with this essential component.