895-034-559-403

Heilind Number:EDA895-034-559-403
Manufacturer:EDAC
Manufacturer Number:895-034-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-403

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Featuring 34 positions in a single row layout and a pitch of .1 inches, it ensures precise and efficient connectivity on your circuit board. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing material guarantees reliability in any environment. Crafted with copper alloy contacts, it provides optimal conductivity for seamless data transfer. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your PCB assembly with this essential component for seamless and reliable performance.