895-034-559-404

Heilind Number:EDA895-034-559-404
Manufacturer:EDAC
Manufacturer Number:895-034-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-404

Detailed Description

Elevate your connectivity with this high-performance Black Card Edge Connector. Designed for seamless integration, it boasts a single row with 34 positions, ensuring reliable data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Each contact is made from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precision in PCB assembly. Its right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial environments. Upgrade your PCB connections with this essential component.