895-034-559-408

Heilind Number:EDA895-034-559-408
Manufacturer:EDAC
Manufacturer Number:895-034-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-408

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in sleek, professional black. This high-performance component features 34 positions, ideal for seamless data transfer and integration. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts. The right-angle mount orientation ensures easy installation, while a tight pitch of .1 inch and row spacing of .2 inch guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding industrial environments. Elevate your electronic projects with this essential connector, designed to meet your connectivity needs with uncompromising quality and performance.