895-034-559-412

Heilind Number:EDA895-034-559-412
Manufacturer:EDAC
Manufacturer Number:895-034-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-412

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. With 34 positions and a single row configuration, it offers reliable contact for efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures long-lasting performance even in challenging environments. Featuring a right angle mount orientation, it optimizes space utilization on your PCB. The copper alloy contact material guarantees stable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your connectivity infrastructure with this essential component.