895-034-559-504

Heilind Number:EDA895-034-559-504
Manufacturer:EDAC
Manufacturer Number:895-034-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-504

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in the most demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power transmission at an amperage of 3A. Boasting 34 positions and right-angle mount orientation, it allows for efficient and space-saving PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.