895-034-559-512

Heilind Number:EDA895-034-559-512
Manufacturer:EDAC
Manufacturer Number:895-034-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-512

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures secure and reliable performance even in demanding environments. With two rows of 34 positions each, it offers ample space for seamless data transmission. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its right-angle mount orientation and .1-inch pitch make it suitable for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees efficiency and longevity. Upgrade your connectivity solutions with this essential component.