895-034-559-603

Heilind Number:EDA895-034-559-603
Manufacturer:EDAC
Manufacturer Number:895-034-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 34 positions and a single row layout, ensuring optimal performance in a compact space. The durable UL 94V-0 Polyphenylene Sulfide housing, paired with copper alloy contacts, guarantees reliability even in demanding environments. With a right angle mount orientation and a pitch of .1 inch, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for a wide range of applications. Elevate your connectivity game with this essential component.