895-034-559-607

Heilind Number:EDA895-034-559-607
Manufacturer:EDAC
Manufacturer Number:895-034-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-607

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Engineered for precision and durability, it boasts a sleek black design and is crafted with UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding environments. With 34 positions and a compact .1-inch pitch, it offers seamless integration on your circuit board. The copper alloy contact material guarantees efficient power transfer, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and performance for seamless connectivity every time.