895-034-559-608

Heilind Number:EDA895-034-559-608
Manufacturer:EDAC
Manufacturer Number:895-034-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it offers 34 positions with a row spacing of .2 inches, facilitating efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in various operating environments, withstanding temperatures ranging from -40 to 105°C. Featuring a right-angle mount orientation, it allows for convenient installation on PCBs. The connector boasts a sleek black finish and is crafted with copper alloy contacts, guaranteeing optimal conductivity. Ideal for use in a wide range of applications, it is a must-have component for any electronic assembly project. Elevate your connectivity solutions with this essential connector.