895-034-559-612

Heilind Number:EDA895-034-559-612
Manufacturer:EDAC
Manufacturer Number:895-034-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-612

Detailed Description

Elevate your connectivity with this sleek and versatile black Board To Board PCB Connector. Designed for seamless integration into your electronic setup, this connector features 34 positions in a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees both longevity and optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your PCB connections with this essential component, perfect for a wide range of electronic applications.