895-034-559-804

Heilind Number:EDA895-034-559-804
Manufacturer:EDAC
Manufacturer Number:895-034-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it's not just stylish but also durable, thanks to its UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 34 positions, it offers ample space for seamless connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Designed for efficiency, it boasts a right-angle mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential connector.