895-034-559-812

Heilind Number:EDA895-034-559-812
Manufacturer:EDAC
Manufacturer Number:895-034-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-559-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With a compact 2-row design and a pitch of .1 inches, it offers 34 positions for efficient data transfer. The right-angle mount orientation ensures flexible installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your electronic projects with this essential component for optimal signal transmission.