895-034-560-201

Heilind Number:EDA895-034-560-201
Manufacturer:EDAC
Manufacturer Number:895-034-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-560-201

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board To Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and reliability in any application. With two rows of 34 positions each, this connector offers ample connectivity options for seamless data transfer. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide easy integration. Designed for straight mount orientation, it facilitates hassle-free installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for high-performance systems. Upgrade your setup with this essential component for maximum efficiency.