895-034-560-212

Heilind Number:EDA895-034-560-212
Manufacturer:EDAC
Manufacturer Number:895-034-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-560-212

Detailed Description

Enhance your electronic connections with this efficient black Board To Board PCB Connector. Designed for optimal performance, it boasts a low amperage of 3 A and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers seamless connectivity for up to 34 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.