895-034-560-508

Heilind Number:EDA895-034-560-508
Manufacturer:EDAC
Manufacturer Number:895-034-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-560-508

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connectors. Designed for seamless integration, these connectors feature 34 positions with a 2-row configuration, ensuring efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, these connectors offer precise and secure attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Upgrade your PCB assembly with these straight-mount connectors, essential for seamless performance in any electronic application.