895-034-560-804

Heilind Number:EDA895-034-560-804
Manufacturer:EDAC
Manufacturer Number:895-034-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-560-804

Detailed Description

Enhance your PCB connections with our high-quality Black Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts for optimal performance. With two rows and a pitch of .1 inches, it offers a total of 34 positions for efficient connectivity. The straight mount orientation and a wide operating temperature range from -40 to 105°C ensure versatility in various applications. Elevate your electronics assembly with this essential component, a must-have in any engineer's toolkit.