895-034-560-808

Heilind Number:EDA895-034-560-808
Manufacturer:EDAC
Manufacturer Number:895-034-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-560-808

Detailed Description

Ensure seamless connectivity with this versatile black PCB connector. Featuring a 3A amperage and crafted from UL 94V-0 Polyphenylene Sulfide housing material, it guarantees both performance and safety. With two rows and 34 positions, it offers ample capacity for your PCB connections. The copper alloy contacts, spaced at .1 inches with .2 inches row spacing, provide reliable transmission. Operating smoothly in a temperature range of -40 to 105°C, it's ideal for various environments. Its straight mount orientation and efficient design make it a perfect choice for your connectivity needs. Explore our range of board-to-board connectors for seamless integration.