895-035-500-101

Heilind Number:EDA895-035-500-101
Manufacturer:EDAC
Manufacturer Number:895-035-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-500-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in classic black, it boasts 35 positions for seamless communication. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliability in any operating environment. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Designed for straight mount orientation, it's perfect for PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic setups. Elevate your connectivity solutions with this essential component.