895-035-520-101

Heilind Number:EDA895-035-520-101
Manufacturer:EDAC
Manufacturer Number:895-035-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. Featuring a single row design with 35 positions, it ensures seamless signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. The housing material, UL 94V-0 Polyphenylene Sulfide, offers excellent protection. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronic industry. Its straight mount orientation facilitates easy installation, making it a practical choice for your connectivity needs. Explore more in our PCB Connectors collection.