895-035-520-102

Heilind Number:EDA895-035-520-102
Manufacturer:EDAC
Manufacturer Number:895-035-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance 35-position Card Edge Connector. Designed for seamless board-to-board connections, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in challenging environments. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.