895-035-520-402

Heilind Number:EDA895-035-520-402
Manufacturer:EDAC
Manufacturer Number:895-035-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-520-402

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions in a single row, allowing for efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal integrity. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability, while the copper alloy contact material provides reliable conductivity. With a straight mount orientation, it's easy to install on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your system's connectivity with this essential component.