895-035-520-403

Heilind Number:EDA895-035-520-403
Manufacturer:EDAC
Manufacturer Number:895-035-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-520-403

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, it features 35 positions, a single row layout with a .1-inch pitch, and .2-inch row spacing. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees robust performance in various environments. Its straight mount orientation facilitates easy installation, making it a perfect choice for your electronic projects. Upgrade your connectivity solutions with this exceptional connector.