895-035-520-404

Heilind Number:EDA895-035-520-404
Manufacturer:EDAC
Manufacturer Number:895-035-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-520-404

Detailed Description

Enhance your electronic connections with our advanced 35-position Card Edge Connector. Designed for seamless board-to-board PCB integration, this high-performance connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a contact material crafted from Copper Alloy, it ensures reliable conductivity for your devices. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial environments. Elevate your connectivity solutions with this essential component.