895-035-520-407

Heilind Number:EDA895-035-520-407
Manufacturer:EDAC
Manufacturer Number:895-035-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-520-407

Detailed Description

Enhance your PCB connectivity with this high-performance 35-position card edge connector. Designed for seamless board-to-board integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The contact material, crafted from Copper Alloy, guarantees a reliable electrical connection. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Its straight mount orientation and single-row layout make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronic projects with this essential component.