895-035-520-412

Heilind Number:EDA895-035-520-412
Manufacturer:EDAC
Manufacturer Number:895-035-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-520-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 35 positions in a single row, ensuring efficient data transfer within your circuitry. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in extreme conditions with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contact material, it ensures optimal conductivity for your applications. Its straight mount orientation facilitates easy installation onto your PCB. Trust in this connector for exceptional performance in your electronic designs.