895-035-521-101

Heilind Number:EDA895-035-521-101
Manufacturer:EDAC
Manufacturer Number:895-035-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-521-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 35 positions offer optimal versatility for your electronic projects. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, and featuring copper alloy contacts, this connector ensures reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential component.