895-035-521-103

Heilind Number:EDA895-035-521-103
Manufacturer:EDAC
Manufacturer Number:895-035-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-521-103

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring 35 positions in a single row, it ensures efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both reliability and safety. Each contact is meticulously constructed from Copper Alloy, optimizing conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of applications. Upgrade your PCB connectivity with this essential component.